BQ294706DSGR

Texas Instruments
595-BQ294706DSGR
BQ294706DSGR

Mfr.:

Description:
Battery Management Lithium-ion protecti on for accurate cel A 595-BQ294706DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
6 V
14 mA
3 V to 20 V
WSON-8
SMD/SMT
BQ2947
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq2947 Lithium-ion Protection ICs

Texas Instruments bq2947 Lithium-ion Protection ICs are overvoltage monitors and protectors for Li-Ion battery pack systems. Each cell is monitored independently for an overvoltage condition. In the bq2947 device, an external delay timer is initiated upon detection of an overvoltage condition on any cell. Upon expiration of the delay timer, the output is triggered into its active state (either high or low, depending on the configuration). The external delay timer feature also includes the ability to detect an open or shorted delay capacitor on the CD pin, which will similarly trigger the output driver in an overvoltage condition. For quicker production-line testing, the bq2947 device provides a Customer Test Mode with reduced delay time.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,409 € 4,09 €
0,366 € 9,15 €
0,32 € 32,00 €
0,298 € 74,50 €
0,285 € 142,50 €
0,274 € 274,00 €
Full Reel (Order in multiples of 3000)
0,26 € 780,00 €
0,253 € 1.518,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.