BQ28400PW

Texas Instruments
595-BQ28400PW
BQ28400PW

Mfr.:

Description:
Battery Management Netbook & Tablet Lit Ion Gas Gauge A 595 A 595-BQ40Z50RSMT-R1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
6.5 V
3.8 V to 18.75 V
TSSOP-20
SMD/SMT
BQ28400
Tube
Brand: Texas Instruments
Capacity: 500 mAh to 32000 mAh
Development Kit: BQ28400EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Product Type: Battery Management
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Unit Weight: 78,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 70   Multiples: 70
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,49 € 874,30 €

Similar Product

Texas Instruments BQ40Z50RSMT-R1
Texas Instruments
Battery Management 1-4 Series Li-Ion Ba ttery Pack R 595-BQ R 595-BQ40Z50RSMT-R2