BQ25856QWRRVRQ1

Texas Instruments
595-BQ25856QWRRVRQ1
BQ25856QWRRVRQ1

Mfr.:

Description:
Battery Management Automotive I2C contr olled 70-V bidirect

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Charge Controllers
Li-Ion/Li-Polymer, Lithium Phosphate/LiFePO4, NiMH
0 V to 70 V
4.4 V to 70 V
VQFN-36
SMD/SMT
BQ25856
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ25856EVM
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.153

Stock:
2.153 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,19 € 11,19 €
8,76 € 87,60 €
8,15 € 203,75 €
Full Reel (Order in multiples of 3000)
8,15 € 24.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.