BQ25601RTWR

Texas Instruments
595-BQ25601RTWR
BQ25601RTWR

Mfr.:

Description:
Battery Management I2C 1cell 3A Buck ba ttery charger with A 595-BQ25601RTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.624 V
3 A
3.9 V to 13.5 V
WQFN-24
SMD/SMT
bq25601
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ25601EVM-877
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25601/bq25601D Single Cell 3A Battery Charger

Texas Instruments bq25601/bq25601D Single Cell 3A Battery Chargers are highly-integrated 3A switch-mode battery charge management and system power path management devices. Each device is designed for single-cell Li-Ion and Li-polymer batteries. The low impedance power path optimizes the switch-mode operation efficiency, reduces the battery charging time, and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution.

In Stock: 13.169

Stock:
13.169 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
2,11 € 21,10 €
1,94 € 48,50 €
1,74 € 174,00 €
1,65 € 412,50 €
1,63 € 815,00 €
1,54 € 1.540,00 €
Full Reel (Order in multiples of 3000)
1,48 € 4.440,00 €
1,46 € 8.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,76 €
Min:
1

Similar Product

Texas Instruments BQ25601RTWT
Texas Instruments
Battery Management I2C Contrl Sngl Cell 3A Battery Charger A 595-BQ25601RTWR