BQ25100HYFPR

Texas Instruments
595-BQ25100HYFPR
BQ25100HYFPR

Mfr.:

Description:
Battery Management 250-mA 75nA 6-DSBGA 0 to 125 A 595-BQ251 A 595-BQ25100HYFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.3 V
250 mA
4.45 V to 6.45 V
DSBGA-6
SMD/SMT
BQ25100H
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq2510x Single Cell Li-Ion Battery Charger ICs

Texas Instruments bq2510x Single Cell Li-Ion Battery Charger ICs are highly integrated Li-Ion and Li-Pol linear chargers targeted at space-limited portable applications. The high input voltage range with input overvoltage protection supports low-cost unregulated adapters. The bq2510x has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10-hour safety timer.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,44 € 14,40 €
1,13 € 565,00 €
1,08 € 1.080,00 €
Full Reel (Order in multiples of 3000)
0,929 € 2.787,00 €
0,912 € 5.472,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.