BQ24600RVAR

Texas Instruments
595-BQ24600RVAR
BQ24600RVAR

Mfr.:

Description:
Battery Management Standalone Synch Sw- mode Charge Cntrlr A 595-BQ24600RVAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
10 A
5 V to 28 V
VQFN-16
SMD/SMT
BQ24600
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24600EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 766

Stock:
766
Can Dispatch Immediately
On Order:
3.000
Expected 11/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,08 € 2,08 €
1,54 € 15,40 €
1,41 € 35,25 €
1,26 € 126,00 €
1,19 € 297,50 €
1,16 € 580,00 €
1,14 € 1.140,00 €
Full Reel (Order in multiples of 3000)
1,07 € 3.210,00 €
1,01 € 6.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,24 €
Min:
1

Similar Product

Texas Instruments BQ24600RVAT
Texas Instruments
Battery Management Standalone Synch Sw- mode Charge Cntrlr A 595-BQ24600RVAR