BQ24075RGTT

Texas Instruments
595-BQ24075RGTT
BQ24075RGTT

Mfr.:

Description:
Battery Management Li-Ion Batt Chrgr & Pwr-Path Mgmt IC A 5 A 595-BQ24075RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.2 V
1.5 A
4.3 V to 6.4 V
VQFN-16
SMD/SMT
BQ24075
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24075EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
2,01 € 20,10 €
1,84 € 46,00 €
1,65 € 165,00 €
Full Reel (Order in multiples of 250)
1,56 € 390,00 €
1,48 € 740,00 €
1,42 € 1.420,00 €
1,39 € 3.475,00 €
1,38 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,09 €
Min:
1

Similar Product

Texas Instruments BQ24075RGTR
Texas Instruments
Battery Management Li-Ion Batt Chrgr & Pwr-Path Mgmt IC A 5 A 595-BQ24075RGTT