BQ24072RGTR

Texas Instruments
595-BQ24072RGTR
BQ24072RGTR

Mfr.:

Description:
Battery Management USB-Friendly Li-Ion Batt Charger A 595-B A 595-BQ24072RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
1.5 A
4.3 V to 6.4 V
VQFN-16
SMD/SMT
BQ24072
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8.718

Stock:
8.718 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,08 € 2,08 €
1,55 € 15,50 €
1,41 € 35,25 €
1,26 € 126,00 €
1,20 € 300,00 €
1,16 € 580,00 €
1,12 € 1.120,00 €
Full Reel (Order in multiples of 3000)
1,07 € 3.210,00 €
1,04 € 6.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,74 €
Min:
1

Similar Product

Texas Instruments BQ24072RGTT
Texas Instruments
Battery Management USB-Friendly Li-Ion Batt Charger A 595-B A 595-BQ24072RGTR