BQ2201SN-N

Texas Instruments
595-BQ2201SN-N
BQ2201SN-N

Mfr.:

Description:
Memory Controllers SRAM Nonvolatile Con troller IC A 595-BQ A 595-BQ2201SN-NTR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Memory Controllers
RoHS:  
Nonvolatile SRAM
Yes
5.5 V
4.5 V
3 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Number of Memory Channels: 1 Channel
Product Type: Memory Controllers
Series: BQ2201
Factory Pack Quantity: 75
Subcategory: Memory & Data Storage
Type: Non-Volatile SRAM (NVSRAM)
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 373

Stock:
373 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,54 € 5,54 €
5,16 € 51,60 €
5,01 € 125,25 €
4,82 € 241,00 €
4,69 € 351,75 €
4,58 € 1.374,00 €