BQ2026DBZR

Texas Instruments
595-BQ2026DBZR
BQ2026DBZR

Mfr.:

Description:
EPROM 1.5K-B Serial EPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: EPROM
RoHS:  
SMD/SMT
SOT-23-3
OTP
1.5 kbit
1-Wire
2 uA
12 V
5.5 V
2.65 V
- 20 C
+ 70 C
BQ2026
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ2026EVM
Operating Supply Voltage: 2.65 V to 5.5 V
Product Type: EPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542329090
CAHTS:
8542320050
USHTS:
8542320061
JPHTS:
854232039
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq2026 1.5KB Serial EPROM with SDQ Interface

Texas Instruments bq2026 1.5KB Serial EPROM with SDQ Interface contains a factory-programmed, unique 48-bit identification number, 8-bit family code, and a 64-bit status register. This one-time-programmable EPROM provides storage of user-programmable configuration data. The bq2026 SDQ interface requires only a single connection and a ground return. The SDQ pin is also the sole power source for the bq2026. Texas Instruments bq2026 EPROM is ideal for use in a variety of applications, such as battery pack configuration parameters, record maintenance, asset tracking, product-revision status, and access-code security.

In Stock: 23.588

Stock:
23.588 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,716 € 7,16 €
0,647 € 16,18 €
0,571 € 57,10 €
0,535 € 133,75 €
0,513 € 256,50 €
0,501 € 501,00 €
Full Reel (Order in multiples of 3000)
0,501 € 1.503,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.