BQ2002CSN

Texas Instruments
595-BQ2002CSN
BQ2002CSN

Mfr.:

Description:
Battery Management NiCd/NiMH Gating Cha rge Mngmnt IC A 595 A 595-BQ25172DSGR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
Adjustable
2 A
4 V to 6 V
SOIC-8
SMD/SMT
BQ2002C
Tube
Brand: Texas Instruments
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 500 uA
Product Type: Battery Management
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 465

Stock:
465 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,02 € 3,02 €
2,28 € 22,80 €
2,19 € 54,75 €
1,96 € 147,00 €
1,85 € 555,00 €
1,81 € 950,25 €
1,72 € 1.806,00 €
1,67 € 5.010,00 €
1,65 € 9.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,74 €
Min:
1

Similar Product

Texas Instruments BQ25172DSGR
Texas Instruments
Battery Management 0.8-A one- to six-c ell NiMH stand-alone