BQ2000TPW

Texas Instruments
595-BQ2000TPW
BQ2000TPW

Mfr.:

Description:
Battery Management Switchmode Charge Ma nagement IC A 595-B A 595-BQ2000TPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
Adjustable
2 A
4 V to 6 V
TSSOP-8
SMD/SMT
BQ2000T
Tube
Brand: Texas Instruments
Development Kit: BQ2000EVM
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Product Type: Battery Management
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 149 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,50 € 6,50 €
5,01 € 50,10 €
4,64 € 116,00 €
4,23 € 423,00 €
3,89 € 1.167,00 €
3,84 € 2.304,00 €
3,69 € 3.874,50 €
3,55 € 10.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,87 €
Min:
1