BQ2000PWR

Texas Instruments
595-BQ2000PWR
BQ2000PWR

Mfr.:

Description:
Battery Management Multi-Chemistry Swit chmode Charge A 595 A 595-BQ25672RQMR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
Adjustable
2 A
4 V to 6 V
TSSOP-8
SMD/SMT
BQ2000
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 585

Stock:
585 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,01 € 5,01 €
3,84 € 38,40 €
3,54 € 88,50 €
3,23 € 323,00 €
3,21 € 802,50 €
Full Reel (Order in multiples of 2000)
3,20 € 6.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,87 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,87 €
Min:
1

Similar Product

Texas Instruments BQ25672RQMR
Texas Instruments
Battery Management I C controlled 1- t o 4-cell 3-A buck b