AWR6843AQGABLQ1

Texas Instruments
595-AWR6843AQGABLQ1
AWR6843AQGABLQ1

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz automotive A 595-AWR6843AQGABLRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Radar
ARM Cortex R4F, C674x
60 GHz to 64 GHz
900 Mbps
12 dBm
1.14 V
1.32 V
1.75 MB
- 40 C
+ 125 C
FCBGA-161
Tray
ADC Resolution: 10 bit
Brand: Texas Instruments
Height: 1.17 mm
Interface Type: I2C, SPI, UART
Length: 10.5 mm
Maximum Clock Frequency: 40 GHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 48 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: RAM
Series: AWR6843
Factory Pack Quantity: 176
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 10.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AWR6843 Integrated Single-Chip mmWave Sensor

Texas Instruments AWR6843 Integrated Single-Chip mmWave Sensor is based on FMCW radar technology capable of operation in the 60GHz to 64GHz band. It is built with TI’s low-power 45nm RFCMOS process, which enables unprecedented levels of integration in an extremely small form factor. The Texas Instruments AWR6843 is an ideal solution for low-power, self-monitored, ultra-accurate radar systems in the automotive sector.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,77 € 46,77 €
38,47 € 384,70 €
36,40 € 910,00 €
34,78 € 3.478,00 €
32,60 € 5.737,60 €