AWR1443FQIGABLRQ1

Texas Instruments
595-WR1443FQIGABLRQ1
AWR1443FQIGABLRQ1

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-AWR1443FQIGABLQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Radar
ARM Cortex R4F
76 GHz to 81 GHz
600 Mbps
12 dBm
1.2 V
1.2 V
- 40 C
+ 125 C
FCBGA-161
AEC-Q100
Reel
Brand: Texas Instruments
Data Bus Width: 32 bit
Data RAM Size: 576 kB
Data RAM Type: RAM
Interface Type: CAN, I2C, SPI
Maximum Clock Frequency: 200 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: AWR1443
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: mmWave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AWR1443 76GHz to 81GHz Automotive Radar Sensor

Texas Instruments AWR1443 Single-chip 76GHz to 81GHz Automotive Radar Sensor offers an integrated single-chip FMCW with unprecedented levels of integration in an extremely small form factor. The device is built with TI’s low-power 45nm RFCMOS process with an integrated ARM R4F processor and a hardware accelerator for radar data processing. The AWR1443 is an ideal solution for low-power, self-monitored, ultra-accurate radar systems in the automotive space. The AWR1443 enables a monolithic implementation of a 3TX, a 4RX system with built-in PLL and A2D converters. Simple programming model changes can enable a wide variety of sensor implementation (Short, Mid, Long) with the possibility of dynamic reconfiguration for implementing a multimode sensor. The device is provided as a complete platform solution including reference hardware design, software drivers, sample configurations, API guide, and user documentation. The AWR1443 can be viewed as a 77GHz radar-on-a-chip solution for entry-level radar applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
25,03 € 25.030,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
29,96 €
Min:
1

Similar Product

Texas Instruments AWR1443FQIGABLQ1
Texas Instruments
RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-WR1443FQIGABLRQ1