ATL431BIDBZR

Texas Instruments
595-ATL431BIDBZR
ATL431BIDBZR

Mfr.:

Description:
Voltage References 2.5-V low-IQ adjusta ble precision shunt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Adjustable Precision References
2.5 V to 36 V
0.5 %
92 PPM / C
36 V
100 mA
- 40 C
+ 125 C
ATL431
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 35 uA
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 10,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ATL431 Adjustable Precision Shunt Regulator

Texas Instruments ATL431 Adjustable Precision Shunt Regulator is a three-terminal adjustable shunt regulator, with specified thermal stability over applicable automotive, commercial, and industrial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. This device has a typical output impedance of 0.05Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes. This can be done in many applications, such as on-board regulation, adjustable power supplies, and switching power supplies. Texas Instruments ATL431 has >20x improvement cathode current range over it's TL43x predecessor. It also is stable with a wider range of load capacitance types and values.

In Stock: 6.498

Stock:
6.498 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,363 € 3,63 €
0,325 € 8,13 €
0,284 € 28,40 €
0,264 € 66,00 €
0,252 € 126,00 €
0,242 € 242,00 €
Full Reel (Order in multiples of 3000)
0,242 € 726,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.