AMC7932PHPR

Texas Instruments
595-AMC7932PHPR
AMC7932PHPR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 32-channel 12-bit an alog monitor and co AMC7932PHPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC7932
SMD/SMT
TQFP-48
Analog Monitors and Controllers
ADC & DAC
12 bit
33 Channel
0 V, 2.5 V
0 V, 5 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Development Kit: AMC7932EVM
Interface Type: GPIO, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of DAC Channels: 32 Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 2.5 V
Sampling Rate: 250 kS/s
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC7932 12-Bit Analog Monitor & Controller

Texas Instruments AMC7932 12-Bit Analog Monitor and Controller is a highly integrated analog monitor and control device designed for high-density, general-purpose monitor and control systems. The AMC7932 includes 32 12-bit digital-to-analog converters (DACs) with programmable output ranges. The device also incorporates a multiplexed, 12-bit analog-to-digital converter (ADC) with programmable threshold detectors, a temperature sensor, and an internal reference. The AMC7932 high level of integration significantly reduces component count and simplifies closed-loop system designs, thus making it an excellent choice for high-density applications where board space is critical.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
49,91 € 49.910,00 €
2.000 Quote