AMC60304YBHT

Texas Instruments
595-AMC60304YBHT
AMC60304YBHT

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Optical transceiver monitor and controll AMC60304YBHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC60304
SMD/SMT
DSBGA-36
Analog Monitors and Controllers
ADC & DAC
12 bit
16 Channel
2.5 V
5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMC60304EVM
Interface Type: I2C, SPI
Number of ADC Channels: 12 Channel
Number of DAC Channels: 4 Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 2.5 V
Sampling Rate: 1000 Kb/s
Settling Time: 50 us
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC60304 Optical Monitor & Controller

Texas Instruments AMC60304 Optical Monitor and Controller is a highly integrated, low-power analog monitor and controller optimized for high-current outputs. The device includes four 12-bit current output digital-to-analog converters (IDACs), a 12-bit, 1MSPS analog-to-digital converter (ADC), supply and temperature alarm monitors, and a high-precision internal reference. The AMC60304 IDACs support a full-scale output range of 200mA with very-low power dissipation. These IDACs eliminate the need for external components to provide an accurate current bias.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 225 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,79 € 12,79 €
12,38 € 123,80 €
11,59 € 289,75 €
10,70 € 1.070,00 €
Full Reel (Order in multiples of 250)
10,23 € 2.557,50 €
10,17 € 5.085,00 €
10,15 € 10.150,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.