AMC3330DWER

Texas Instruments
595-AMC3330DWER
AMC3330DWER

Mfr.:

Description:
Isolation Amplifiers +/-1-V input precis ion voltage sensing A 595-AMC3330DWE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC3330
1 Channel
1200 Vrms
Capacitive
375 kHz
- 100 dB
2.5 nA
50 uV
5.5 V
3 V
30.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC3330/AMC3330-Q1 Precision Isolated Amplifier

Texas Instruments AMC3330/AMC3330-Q1 Precision Isolated Amplifier comes with a fully integrated, isolated DC/DC converter that allows single-supply operation from the low side of the device. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577. The barrier separates sections of the system that operate on different common-mode voltage levels and protects low-voltage domains from damage.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.801
Expected 11/30/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,72 € 5,72 €
4,39 € 43,90 €
4,06 € 101,50 €
3,69 € 369,00 €
3,54 € 885,00 €
3,48 € 1.740,00 €
3,47 € 3.470,00 €
Full Reel (Order in multiples of 2000)
3,29 € 6.580,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments AMC3330DWE
Texas Instruments
Isolation Amplifiers +/-1-V input precis ion voltage sensing A 595-AMC3330DWER