AMC1336QDWVRQ1

Texas Instruments
595-AMC1336QDWVRQ1
AMC1336QDWVRQ1

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Automotive +/-1-V i nput precision volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1336
SMD/SMT
SOIC-8
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3.3 V
5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Architecture: Delta-Sigma
Brand: Texas Instruments
Gain Error: 0.02 %
INL - Integral Nonlinearity: 4 LSB
Interface Type: Serial
Moisture Sensitive: Yes
Power Consumption: 29.6 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 87 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC1336/AMC1336-Q1 Isolated Delta-Sigma Modulators

Texas Instruments AMC1336/AMC1336-Q1 Reinforced Isolated Delta-Sigma Modulators offer an output separated from the input circuitry by a capacitive double isolation barrier highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 8000 VPEAK according to the DIN VDE V 0884-11 and UL1577 standards. The AMC1336/AMC1336-Q1 modulators separate system parts that operate on different common-mode voltage levels and protect lower-voltage parts from damage when used with other isolated power supplies.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
4.000
Expected 1/21/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,78 € 5,78 €
4,44 € 44,40 €
4,10 € 102,50 €
3,57 € 357,00 €
Full Reel (Order in multiples of 1000)
3,57 € 3.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.