AMC1302QDWVRQ1

Texas Instruments
595-AMC1302QDWVRQ1
AMC1302QDWVRQ1

Mfr.:

Description:
Isolation Amplifiers Automotive +/-50-mV input precision cu A A 595-AMC1302QDWVQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1302
1 Channel
5 kVrms
Capacitive
280 kHz
- 98 dB
- 28.5 uA
10 uV
5.5 V
3 V
7.2 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: Texas Instruments
Gain Error: 0.03 %
Ios - Input Offset Current: 10 nA
Moisture Sensitive: Yes
Pd - Power Dissipation: 98.45 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 87 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 318 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC1302/AMC1302-Q1 Precision Isolated Amplifiers

Texas Instruments AMC1302/AMC1302-Q1 Precision Isolated Amplifiers are precision isolated amplifiers with a capacitive isolation barrier with high immunity to magnetic interference. This barrier provides reinforced isolation of 5kVRMS (maximum) with a very long lifetime and low power dissipation. This device isolates components that operate on different common-mode voltage levels when used with isolated power supplies. The AMC1302/AMC1302-Q1 also protects lower-voltage devices from damage.

In Stock: 438

Stock:
438
Can Dispatch Immediately
On Order:
2.000
Expected 2/1/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,59 € 5,59 €
4,29 € 42,90 €
3,96 € 99,00 €
3,61 € 361,00 €
3,46 € 865,00 €
3,41 € 1.705,00 €
Full Reel (Order in multiples of 1000)
3,27 € 3.270,00 €
3,17 € 6.340,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,36 €
Min:
1

Similar Product

Texas Instruments AMC1302QDWVQ1
Texas Instruments
Isolation Amplifiers Automotive +/-50-mV input precision cu A A 595-AMC1302QDWVRQ1