AMC1210IRHAT

Texas Instruments
595-AMC1210IRHAT
AMC1210IRHAT

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 4 Ch Dig Filter for ADS120X A 595-AMC121 A 595-AMC1210IRHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1210
SMD/SMT
VQFN-40
Converters
Resolver to Digital
4 Channel
2.7 V
5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Power Consumption: 24.5 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.110

Stock:
3.110 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,15 € 4,15 €
3,16 € 31,60 €
2,91 € 72,75 €
2,63 € 263,00 €
Full Reel (Order in multiples of 250)
2,49 € 622,50 €
2,38 € 1.190,00 €
2,31 € 2.310,00 €
2,29 € 5.725,00 €
2,28 € 11.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.