AMC1200CDUBR

Texas Instruments
595-AMC1200CDUBR
AMC1200CDUBR

Mfr.:

Description:
Isolation Amplifiers +/-250-mV input cur rent sensing basic i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1200C
1 Channel
5 kV rms
Galvanic Isolation
280 kHz
- 87 dB
10 uV
5.5 V
3 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation Amplifiers
Brand: Texas Instruments
Gain Error: 0.04 %
Gain V/V: 8 V/V
Input Type: Differential
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 91 mW
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 110 dB
Shutdown: No Shutdown
Factory Pack Quantity: 350
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.44 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC1200C Isolated Amplifiers

Texas Instruments AMC1200C Isolated Amplifiers offer a ±250mV differential input and differential output. The precision, galvanically isolated AMC1200C input is optimized for direct connection to a shunt resistor or other low-impedance signal source.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,54 € 25,40 €
2,32 € 58,00 €
Full Reel (Order in multiples of 350)
2,32 € 812,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.