AMC1035DR

Texas Instruments
595-AMC1035DR
AMC1035DR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Precision delta-sigm a modulator with +/ A 595-AMC1035D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1035
SMD/SMT
SOIC-8
Converters
Sigma-Delta Modulator
16 bit
1 Channel
3.3 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Architecture: Delta-Sigma
Brand: Texas Instruments
Gain Error: 0.02 %
INL - Integral Nonlinearity: 2 LSB
Maximum Clock Frequency: 11 MHz
Number of ADC Channels: 1 Channel
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 2.5 V
Sampling Rate: 82 kS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 87 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 111,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC1035/AMC1035-Q1 Precision Delta-Sigma Modulator

Texas Instruments AMC1035/AMC1035-Q1 Precision Delta-Sigma (ΔΣ) Modulator operates from a 3.0V to 5.5V supply with an externally supplied clock signal from 9MHz to 21MHz. In Manchester mode, the specified clock range is 9MHz to 11MHz. The differential ±1V input structure of the device is optimized for high-noise environments typical for industrial applications. Select the output bitstream of the AMC1035/AMC1035-Q1 to be Manchester coded to prevent setup and hold time requirement considerations of the receiving device and reduce overall circuit layout efforts. When used with a digital filter (such as integrated into the TMS320F28004x, TMS320F2807x, or TMS320F2837x microcontrollers) to decimate the output bitstream, the device can achieve 16 bits of resolution with a dynamic range of 87dB at a data rate of 82kSPS.

In Stock: 937

Stock:
937
Can Dispatch Immediately
On Order:
2.500
Expected 2/18/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
3,05 € 30,50 €
2,81 € 70,25 €
2,55 € 255,00 €
2,43 € 607,50 €
2,28 € 2.280,00 €
Full Reel (Order in multiples of 2500)
2,18 € 5.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,68 €
Min:
1

Similar Product

Texas Instruments AMC1035D
Texas Instruments
Data Acquisition ADCs/DACs - Specialised Precision delta-sigm a modulator with +/ A 595-AMC1035DR