AMC0386M06QDFXRQ1

Texas Instruments
595-MC0386M06QDFXRQ1
AMC0386M06QDFXRQ1

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Automotive AC input isolated modulator w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC0386-Q1
SMD/SMT
SSOP-15
Isolated ADC
Isolated Modulator
16 bit
1 Channel
2.7 V
5.5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.99 LSB
INL - Integral Nonlinearity: 1.9 LSB
Maximum Clock Frequency: 11 MHz
Moisture Sensitive: Yes
Pd - Power Dissipation: 219 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 89 dB
Factory Pack Quantity: 750
Subcategory: Data Converter ICs
Unit Weight: 886 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC0386 & AMC0386-Q1 Isolated Modulators

Texas Instruments AMC0386 and AMC0386-Q1 Isolated Modulators are precision, galvanically isolated delta-sigma (ΔΣ) modulators with a high-voltage, high impedance input, and an external clock. These modulators operate at a supply voltage range of 3V to 5.5V for the high-side (AVDD) and 2.7V to 5.5V for the low-side (DVDD). The AMC0386 and AMC0386-Q1 isolated modulators feature a 10MHz nominal input clock frequency, 150V/ns (minimum) high CMTI, and provide reinforced isolation of up to 5kVRMS (60s). These modulators are available in a 15-pin, 0.65mm pitch SSOP package and are fully specified over the temperature range from -40°C to 125°C. The AMC0386-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include traction inverters, onboard chargers, DC/DC converters, battery junction boxes, Server Power-Supply Units (PSU), Energy Storage Systems (ESS), Solar inverters, and EV charging stations.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
750
Expected 10/16/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,97 € 5,97 €
4,58 € 45,80 €
4,24 € 106,00 €
3,86 € 386,00 €
3,71 € 927,50 €
3,54 € 1.770,00 €
Full Reel (Order in multiples of 750)
3,43 € 2.572,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.