AMC0336QDWVRQ1

Texas Instruments
595-AMC0336QDWVRQ1
AMC0336QDWVRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive +/-1V inp ut reinforced isola

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC0336-Q1
SMD/SMT
SOIC-8
1 Channel
Sigma-Delta
3 V to 5.5 V
2.7 V to 5.5 V
89 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.02 %
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 67 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 88 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: - 91 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC0x36/AMC0x36-Q1 Delta-Sigma Modulators

Texas Instruments AMC0x36/AMC0x36-Q1 Precision Delta-Sigma (ΔΣ) Modulators are galvanically isolated and have a ±1V, high impedance input and external clock. The high-impedance input is optimized for connection to high-impedance resistive dividers or other voltage signal sources with high output resistance.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 10/19/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
3,06 € 30,60 €
2,82 € 70,50 €
Full Reel (Order in multiples of 1000)
2,82 € 2.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.