AMC0330SDWVR

Texas Instruments
595-AMC0330SDWVR
AMC0330SDWVR

Mfr.:

Description:
Isolation Amplifiers +/-1V-input reinforc ed isolated amplifi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
1 Channel
5000 Vrms
10 nA
100 uV
5.5 V
3 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Amplifier Type: Isolated Amplifier
Brand: Texas Instruments
Gain Error: 0.04 %
Moisture Sensitive: Yes
Output Type: Single Ended
Pd - Power Dissipation: 72 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 85 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC0x30S/AMC0x30S-Q1 Precision Isolated Amplifiers

Texas Instruments AMC0x30S/AMC0x30S-Q1 Precision Isolated Amplifiers have a ±1V, high impedance input and fixed-gain, single-ended output. The high-impedance input is optimized for connection to a high-impedance resistive divider or other voltage signal source with high output resistance.

In Stock: 1.392

Stock:
1.392 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 3,55 €
2,68 € 26,80 €
2,47 € 61,75 €