AM6231ASGGHIALWR

Texas Instruments
595-AM6231ASGGHIALWR
AM6231ASGGHIALWR

Mfr.:

Description:
Microprocessors - MPU Internet of Things ( IoT) and gateway So

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex M4F
1 Core
64 bit
400 MHz
FCCSP-425
32 kB
32 kB
AM623
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Size: 64 kB
Development Kit: SK-AM62B-P1
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: LPDDR4
Moisture Sensitive: Yes
Number of I/Os: 170 I/O
Number of Timers/Counters: 12
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1000
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AM62x/AM62x-Q1 Arm®-Based Low-Cost MPUs

Texas Instruments AM62x/AM62x-Q1 Arm®-Based Low-Cost MPUs are built for Linux® application development with scalable Arm® Cortex®-A53 performance and embedded features. These devices include dual-display support, 3D graphics acceleration, and an extensive set of peripherals. The AM62x/AM62x-Q1 MPUs are well-suited for a broad range of automotive and industrial applications while offering intelligent features and optimized power architecture. The AM62x-Q1 devices are AEC-Q100 qualified for automotive applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 948

Stock:
948 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,75 € 20,75 €
16,24 € 162,40 €
15,51 € 387,75 €
13,86 € 1.386,00 €
13,23 € 3.307,50 €
12,80 € 6.400,00 €
Full Reel (Order in multiples of 1000)
12,79 € 12.790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.