AM5746ABZX

Texas Instruments
595-AM5746ABZX
AM5746ABZX

Mfr.:

Description:
Microprocessors - MPU Sitara processor: du al arm Cortex-A15 & A 595-AM5746ABZXA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D
7 Core
32 bit
212.8 MHz, 750 MHz, 1.5 GHz
FCBGA-760
2 x 32 kB
2 x 32 kB
1.15 V
AM5746
SMD/SMT
0 C
+ 90 C
Tray
Brand: Texas Instruments
Data RAM Size: 2.5 MB
Interface Type: 1 Wire, CAN, I2C, IrDA, McSPI, QSPI, UART, USB
Moisture Sensitive: Yes
Number of I/Os: 247 I/O
Number of Timers/Counters: 16 Timer
Processor Series: AM574x Sitara
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,09 € 95,09 €
79,85 € 798,50 €
76,39 € 1.909,75 €
74,85 € 8.982,00 €
300 Quote

Similar Product

Texas Instruments AM5746ABZXA
Texas Instruments
Microprocessors - MPU Sitara processor: du al arm Cortex-A15 & A 595-AM5746ABZX