AM3352BZCE30

Texas Instruments
595-AM3352BZCE30
AM3352BZCE30

Mfr.:

Description:
Microprocessors - MPU Sitara ARM Cortex-A8 MPU A 595-AM3352BZC A 595-AM3352BZCE30R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A8
1 Core
32 bit
300 MHz
PBGA-298
32 kB
32 kB
1.1 V
AM3352
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Data RAM Size: 64 kB, 64 kB
Data ROM Size: 176 kB
Development Kit: TMDXEVM3358
I/O Voltage: 1.8 V, 3.3 V
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2/L3 Cache, RAM, ROM
Moisture Sensitive: Yes
Number of Timers/Counters: 8 Timer
Processor Series: Sitara
Product Type: Microprocessors - MPU
Factory Pack Quantity: 160
Subcategory: Microprocessors - MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Part # Aliases: FX053013
Unit Weight: 4,003 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310030
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM335x Arm® Cortex™-A8 MPUs

Texas Instruments AM335x Arm® Cortex™-A8 Microprocessors are highly integrated MPUs based on the Cortex-A8 processor that deliver high DMIPs at a low cost while also delivering optional 3D graphics acceleration and key peripherals. These TI Cortex-A8 MPUs include industrial interface options, such as EtherCAT and PROFIBUS, and can support the Linux® and Android™ high-level operating systems. The combination of graphics and connectivity support makes TI AM335x MPUs ideal for portable navigation systems, handheld gaming devices, education, and home/building automation solutions.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.

In Stock: 640

Stock:
640 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,84 € 12,84 €
10,16 € 101,60 €
9,49 € 237,25 €
8,54 € 854,00 €
8,29 € 2.072,50 €
8,13 € 3.902,40 €
2.560 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,60 €
Min:
1

Similar Product

Texas Instruments AM3352BZCE30R
Texas Instruments
Microprocessors - MPU Sitara ARM Cortex-A8 Microprocessor A 59 A 595-AM3352BZCE30