AM26LV32EIRGYRG4

Texas Instruments
595-AM26LV32EIRGYRG4
AM26LV32EIRGYRG4

Mfr.:

Description:
RS-422 Interface IC LoVltg Hi-Sp Quad Di ff Line Drvr ALT 59 ALT 595-AM26LV32EIRGYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
VQFN-16
AM26LV32E
4 Receiver
3.6 V
3 V
17 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: RS-422 Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 37,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7.754

Stock:
7.754 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 € 2,12 €
1,57 € 15,70 €
1,44 € 36,00 €
1,28 € 128,00 €
1,21 € 302,50 €
1,17 € 585,00 €
1,13 € 1.130,00 €
Full Reel (Order in multiples of 3000)
1,01 € 3.030,00 €
0,992 € 5.952,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,17 €
Min:
1

Similar Product

Texas Instruments AM26LV32EIRGYR
Texas Instruments
RS-422 Interface IC LoVltg Hi-Sp Quad Di ff Line Drvr