AM26C32MDREP

Texas Instruments
595-AM26C32MDREP
AM26C32MDREP

Mfr.:

Description:
RS-422 Interface IC EP Quad Diff Line Re ceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-Narrow-16
AM26C32
Receiver
5.5 V
4.5 V
15 mA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 5.5 V
Operating Supply Voltage: 5 V
Output Current: 25 mA
Product: RS-422 Receivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 27 ns
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: V62/07648-01XE
Unit Weight: 152,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
853224000
MXHTS:
8542399999
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AM26C32 Quadruple Differential Line Receivers

Texas Instruments AM26C32 Quadruple Differential Line Receivers are for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. The fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 devices are manufactured using a BiCMOS process, a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32 while maintaining AC and DC performance.

In Stock: 2.849

Stock:
2.849 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,86 € 4,86 €
3,72 € 37,20 €
3,42 € 85,50 €
3,10 € 310,00 €
2,97 € 742,50 €
2,92 € 1.460,00 €
2,90 € 2.900,00 €
Full Reel (Order in multiples of 2500)
2,74 € 6.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.