AM26C32CD

Texas Instruments
595-AM26C32CD
AM26C32CD

Mfr.:

Description:
RS-422 Interface IC Quad BiCMOS Lw P

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-Narrow-16
AM26C32
Receiver
10 Mb/s
4 Receiver
5.5 V
4.5 V
15 mA
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-422 Receivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11.825

Stock:
11.825 Can Dispatch Immediately
Quantities greater than 11825 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,998 € 9,98 €
0,903 € 22,58 €
0,796 € 95,52 €
0,748 € 209,44 €
0,719 € 373,88 €
0,71 € 710,00 €
0,665 € 1.675,80 €
0,65 € 3.250,00 €

Similar Product

Texas Instruments AM26C32IDR
Texas Instruments
RS-422 Interface IC Quad Diff Line A 595 -AM26C32ID A 595-AM A 595-AM26C32ID