AM26C31IDBR

Texas Instruments
595-AM26C31IDBR
AM26C31IDBR

Mfr.:

Description:
RS-422 Interface IC Quad Diff Line Drvr A 595-AM26C31IDBRG4 A 595-AM26C31IDBRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SSOP-16
AM26C31
Transceiver
10 Mb/s
4 Driver
4 Receiver
5.5 V
4.5 V
3 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-422 Transceivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 7 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 128,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.597

Stock:
2.597 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
0,845 € 8,45 €
0,765 € 19,13 €
0,678 € 67,80 €
0,636 € 159,00 €
0,611 € 305,50 €
0,593 € 593,00 €
Full Reel (Order in multiples of 2000)
0,57 € 1.140,00 €
0,556 € 2.224,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.