AM2432BSDFHIALVR

Texas Instruments
595-AM2432BSDFHIALVR
AM2432BSDFHIALVR

Mfr.:

Description:
ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
AM2432
SMD/SMT
FCBGA-441
ARM Cortex R5F
2 MB
32 bit
12 bit
60 MHz
198 I/O
1.71 V
1.89 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.71 V to 1.89 V
Brand: Texas Instruments
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: OCSRAM
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Tradename: Arm, Cortex
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM243x Dual-Core Arm®-Based Cortex® MCUs

Texas Instruments AM243x Dual-Core Arm®-Based Cortex® MCUs are built for industrial applications, such as remote I/O modules and motor drives, which require a combination of processing and real-time communications. The AM243x family provides scalable performance with up to four Cortex-R5F MCUs, one Cortex-M4F, and two Arm-Based gigabit TSN-enabled PRU_ICSSG instances.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,67 € 24,67 €
19,90 € 199,00 €
18,71 € 467,75 €
17,39 € 1.739,00 €
16,76 € 4.190,00 €
Full Reel (Order in multiples of 500)
15,75 € 7.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.