AFE7953IALK

Texas Instruments
595-AFE7953IALK
AFE7953IALK

Mfr.:

Description:
RF Transceiver Two-transmit two-re ceive 600-MHz to 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
Multiband
600 MHz to 12 GHz
29.5 Gb/s
900 mV
1.85 V
- 40 C
+ 85 C
FCBGA-400
Tray
Brand: Texas Instruments
Dimensions: 17 mm x 17 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Series: AFE7953
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE7953 2T2R RF Sampling Analog Front End

Texas Instruments AFE7953 2T2R RF Sampling Analog Front End (AFE) is a high-performance, wide-bandwidth multi-channel transceiver integrating two RF sampling receiver chains and two RF sampling transmitter chains. With operation up to 12GHz, this device enables direct RF sampling in the L, S, C, and X-band frequency ranges. This feature is done without the need for additional frequency conversion stages. This improvement in flexibility and density enables high-channel-count, multi-mission systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
974,39 € 87.695,10 €