AFE7951IABJ

Texas Instruments
595-AFE7951IABJ
AFE7951IABJ

Mfr.:

Description:
RF Transceiver 4-transmit 4-receiv e RF-sampling transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Multiband
600 MHz to 12 GHz
29.5 Gb/s
900 mV
1.85 V
4.6 dBm
- 40 C
+ 85 C
SPI
FCBGA-400
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 4
Number of Transmitters: 4
Product Type: RF Transceiver
Series: AFE7951
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE7951 4T4R RF Sampling Analog Front End

Texas Instruments AFE7951 4T4R RF Sampling Analog Front End (AFE) is a high-performance, wide-bandwidth multi-channel transceiver integrating four RF sampling receiver chains and four RF sampling transmitter chains. With operation up to 12GHz, this device enables direct RF sampling in the L, S, C, and X-band frequency ranges. This feature is done without the need for additional frequency conversion stages. This improvement in flexibility and density enables high-channel-count, multi-mission systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.252,69 € 112.742,10 €