AFE7950IALK

Texas Instruments
595-AFE7950IALK
AFE7950IALK

Mfr.:

Description:
RF Transceiver 4-transmit 6-receiv e RF-sampling transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS: N
600 MHz to 12 GHz
- 40 C
+ 85 C
FCBGA-400
Tray
Brand: Texas Instruments
Development Kit: AFE7950EVM
Dimensions: 17.2 mm x 17.2 mm x 2.65 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 6 Receiver
Number of Transmitters: 4 Transmitter
Product Type: RF Transceiver
Series: AFE7950
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390010
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE7950 4T6R RF Sampling AFE

Texas Instruments AFE7950 4T6R RF Sampling AFE is a high-performance, wide bandwidth, multi-channel transceiver. The device is highly integrated with four RF sampling transmitter chains, four RF sampling receiver chains, and two RF sampling feedback chains (six RF sampling ADCs total).

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.857,52 € 257.176,80 €