AFE7903IALK

Texas Instruments
595-AFE7903IALK
AFE7903IALK

Mfr.:

Description:
RF Transceiver 2-transmit 2-receiv e RF-sampling transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS: N
RF Front End
12 Gb/s
900 mV
1.85 V
- 40 C
+ 85 C
FCBGA-400
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V
Product Type: RF Transceiver
Series: AFE7903
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE7903 2T2R RF Sampling Transceiver

Texas Instruments AFE7903 2T2R RF Sampling Transceiver is a high-performance, wide-bandwidth multi-channel transceiver integrating two RF sampling receiver chains and two RF sampling transmitter chains. With operation up to 7.4GHz, this device enables direct RF sampling in the HF, VHF, UHF, L, S, and C-band frequency ranges. This feature is done without the need for additional frequency conversion stages. This improvement in flexibility and density enables high-channel-count, multi-mission systems.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
841,17 € 841,17 €
738,03 € 7.380,30 €