AFE78201RRUT

Texas Instruments
595-AFE78201RRUT
AFE78201RRUT

Mfr.:

Description:
Analog Front End - AFE Low-power AFE with 1 4-bit DAC 12-bit AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE78201
Low-Power DAC and Diagnostic ADC
12 bit, 14 bit
3.84 kS/s
1 Channel
SPI, UART
5.5 V
1.71 V
- 55 C
+ 125 C
SMD/SMT
UQFN-24
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.71 V to 1.89 V, 2.7 V to 5.5 V
Architecture: SAR, String
Brand: Texas Instruments
Digital Supply Voltage: 1.71 V to 1.89 V, 2.7 V to 5.5 V
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.05 %FSR, 0.13 %FSR
INL - Integral Nonlinearity: 3 LSB, 4 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product: Low-Power AFEs
Product Type: Analog Front End - AFE
Reference Type: Internal
Reference Voltage: 1.25 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFEx8201 16 or 14-Bit DACs

Texas Instrument AFEx8201 16 or 14-Bit Digital-to-Analog Converters (DACs) are highly integrated, high-accuracy, extremely low-power digital-to-analog converters (DACs) with voltage outputs designed for process-control and industrial-automation applications.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,49 € 8,49 €
6,60 € 66,00 €
6,13 € 153,25 €
5,62 € 562,00 €
Full Reel (Order in multiples of 250)
5,35 € 1.337,50 €
5,25 € 5.250,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.