AFE5851IRGCT

Texas Instruments
595-AFE5851IRGCT
AFE5851IRGCT

Mfr.:

Description:
Analog Front End - AFE 16Ch VGA with ADC A 595-AFE5851IRGCR A 5 A 595-AFE5851IRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE5851
AFE
12 bit
65 MS/s
16 Channel
1.9 V, 3.6 V
1.7 V, 3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-64
Reel
Brand: Texas Instruments
Development Kit: AFE5851EVM
Gain Error: +/-0.5 dB
Moisture Sensitive: Yes
Number of Converters: 8
Product Type: Analog Front End - AFE
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
141,93 € 35.482,50 €