AFE5808AZCF

Texas Instruments
595-AFE5808AZCF
AFE5808AZCF

Mfr.:

Description:
Analog Front End - AFE Fully Integrated 8Ch Ultrasound AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE5808A
Ultrasound
12 bit, 14 bit
65 MS/s
8 Channel
Serial, SPI
1.9 V
1.7 V
0 C
+ 85 C
SMD/SMT
nFBGA-135
Tray
Brand: Texas Instruments
Development Kit: AFE5808AEVM
Gain Error: +/-0.5 dB
Moisture Sensitive: Yes
Pd - Power Dissipation: 190 mW
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 77 dBFS
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Part # Aliases: HPA01093ZCF
Unit Weight: 448,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE5808A 8-Channel Ultrasound Analog Front End

Texas Instruments AFE5808A 8-Channel Ultrasound Analog Front End is a highly integrated Analog Front-End (AFE) solution specifically designed for ultrasound systems in which high performance and small size are required. AFE5808A 8-Channel AFE integrates a complete time-gain-control (TGC) imaging path and a continuous wave Doppler (CWD) path. This device also enables users to select one of various power/noise combinations to optimize system performance. The Texas Instruments AFE5808A is a suitable ultrasound AFE solution for portable and high-end systems. It contains eight channels of a voltage-controlled amplifier (VCA), 14/12-bit analog-to-digital converter, and CW mixer. The VCA includes a low noise amplifier (LNA), voltage-controlled attenuator (VCAT), a programmable gain amplifier, and a low-pass filter.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,73 € 16.436,80 €