AFE5807ZCF

Texas Instruments
595-AFE5807ZCF
AFE5807ZCF

Mfr.:

Description:
Analog Front End - AFE 8-channel AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE5807
Ultrasound
12 bit, 14 bit
80 MS/s
8 Channel
Serial, SPI
5.5 V
1.7 V
0 C
+ 85 C
SMD/SMT
nFBGA-135
Tray
Brand: Texas Instruments
Gain Error: +/-0.5 dB
Input Voltage: - 300 mV to 3.9 V
Moisture Sensitive: Yes
Pd - Power Dissipation: 148 mW
Product Type: Analog Front End - AFE
Reference Voltage: 1.4 V
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Unit Weight: 448,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,20 € 16.352,00 €