AFE539F1RTERQ1

Texas Instruments
595-AFE539F1RTERQ1
AFE539F1RTERQ1

Mfr.:

Description:
Analog Front End - AFE Automotive single-ch annel ten-bit smart

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE539F1
Analog Front End
10 bit
1 Channel
I2C
5.5 V
1.7 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 5.5 V
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 1 % FSR
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: Analog Front Ends
Product Type: Analog Front End - AFE
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.822

Stock:
2.822 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,82 € 1,82 €
1,34 € 13,40 €
1,22 € 30,50 €
1,09 € 109,00 €
1,03 € 257,50 €
1,01 € 505,00 €
0,998 € 998,00 €
Full Reel (Order in multiples of 3000)
0,903 € 2.709,00 €
0,886 € 5.316,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.