AFE4960PYBGT

Texas Instruments
595-AFE4960PYBGT
AFE4960PYBGT

Mfr.:

Description:
Analog Front End - AFE Two-channel ECG and PPG analog front end

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE4960P
22 bit
2 Channel
I2C, SPI
1.9 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AFE4960EVM
Input Voltage: 1.7 V to 1.9 V
Product: Analog Front End - AFEs
Product Type: Analog Front End - AFE
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AFE4960 Analog Front End (AFE)

Texas Instruments AFE4960 Analog Front End (AFE) can be configured as either a 2-channel ECG receiver, a 1-channel ECG receiver, or a respiration impedance channel. The AFE signal chains can interface in a flexible manner with up to 4 electrodes. A right leg drive (RLD) amplifier output can be used to set the body bias. The AFE has DC lead biasing for lead on/off detection and AC lead biasing to measure lead impedance. Pacemaker pulse detection is supported on one channel.

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
250
Expected 8/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,45 € 19,45 €
17,27 € 172,70 €
16,19 € 404,75 €
15,33 € 1.533,00 €
Full Reel (Order in multiples of 250)
14,15 € 3.537,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.