AFE4404YZPR

Texas Instruments
595-AFE4404YZPR
AFE4404YZPR

Mfr.:

Description:
Analog Front End - AFE Ultra-small Integr A FE for Wearable A 5 A 595-AFE4404YZPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE4404
Integrated AFE for Wearable
24 bit
1 kS/s
1 Channel
Serial, I2C
5.25 V
1.8 V
- 20 C
+ 70 C
SMD/SMT
DSBGA-15
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2 V to 3.6 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Input Type: Differential
Number of Converters: 1 Converter
Output Type: Differential
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 3,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE4404 Ultra-Small Integrated AFE

Texas Instruments AFE4404 Ultra-Small Integrated AFE is an analog front-end (AFE) for optical bio-sensing applications, such as heart-rate monitoring (HRM) and saturation of peripheral capillary oxygen (SpO2). The device supports three switching light-emitting diodes (LEDs) and a single photodiode. The current from the photodiode is converted into voltage by the trans-impedance amplifier (TIA). It is then digitized using an analog-to-digital converter (ADC). The ADC code can be read out using an I2C interface. The AFE also has a fully integrated LED driver with a 6-bit current control. Texas Instruments AFE4404 Ultra-Small Integrated AFE has a high dynamic range transmit and receive circuitry that helps with the sensing of very small signal levels.

In Stock: 2.148

Stock:
2.148 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,00 € 5,00 €
3,81 € 38,10 €
3,51 € 87,75 €
3,18 € 318,00 €
3,03 € 757,50 €
2,93 € 1.465,00 €
2,90 € 2.900,00 €
Full Reel (Order in multiples of 3000)
2,81 € 8.430,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,92 €
Min:
1

Similar Product

Texas Instruments AFE4404YZPT
Texas Instruments
Analog Front End - AFE Ultra-small Integr A FE for Wearable A 5 A 595-AFE4404YZPR