AFE43902RTERQ1

Texas Instruments
595-AFE43902RTERQ1
AFE43902RTERQ1

Mfr.:

Description:
Analog Front End - AFE Automotive two-chann el 8-bit smart DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE43902
Analog Front End
8 bit
1 Channel
I2C
5.5 V
1.7 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 5.5 V
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 1.25 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product: Analog Front Ends
Product Type: Analog Front End - AFE
Reference Voltage: 1.21 V
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFEx3902-Q1 Smart Analog Front Ends (AFEs)

Texas Instruments AFEx3902-Q1 Smart Analog Front Ends (AFEs) are dual-channel, smart analog front ends (AFE) targeted for multislope thermal foldback of LED lighting. The output of LED lights reduce with an increase in temperature. Multislope thermal foldback helps maintain a steady light output from LEDs, irrespective of temperature change, while limiting the LED temperature to programmed thresholds.

In Stock: 2.994

Stock:
2.994 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,78 € 1,78 €
1,32 € 13,20 €
1,20 € 30,00 €
1,07 € 107,00 €
1,01 € 252,50 €
0,972 € 486,00 €
0,929 € 929,00 €
Full Reel (Order in multiples of 3000)
0,912 € 2.736,00 €
0,894 € 5.364,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.