AFE030AIRGZR

Texas Instruments
595-AFE030AIRGZR
AFE030AIRGZR

Mfr.:

Description:
Analog Front End - AFE Powerline Comm Ana F ront-End A 595-AFE0 A 595-AFE030AIRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE030
Powerline Communications AFE
26 V
7 V
- 40 C
+ 125 C
SMD/SMT
VQFN-48
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,80 € 7.000,00 €