ADS9317VAER

Texas Instruments
595-ADS9317VAER
ADS9317VAER

Mfr.:

Description:
Analog to Digital Converters - ADC Two-channel, simultaneous-sampling, 18-bit 5MSPS SAR ADC 22-VQFN-HR -40 to 125

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS9317
SMD/SMT
VQFN-22
2 Channel
SPI
5 Ms/s
Differential
SAR
3.1 V to 5.5 V
1.75 V to 3.5 V
95.4 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: ±0.4 LSB
INL - Integral Nonlinearity: ±0.85 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 115 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 95.3 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.5 V, 5.5 V
Supply Voltage - Min: 1.75 V, 3.1 V
THD - Total Harmonic Distortion: - 115 dB
Type: Simultaneous-Sampling SAR ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
47,15 € 141.450,00 €