ADS8864IDGS

Texas Instruments
595-ADS8864IDGS
ADS8864IDGS

Mfr.:

Description:
Analog to Digital Converters - ADC 16B 400kSPS microPwr Mini SGL-Ended Inpu A 595-ADS8864IDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8864
SMD/SMT
MSOP-10
16 bit
1 Channel
SPI
400 kS/s
Single-Ended
SAR
2.7 V to 3.6 V
1.65 V to 3.6 V
93 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: Daisy-Chainable, Oscillator, Small Size
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.6 mW
Power Consumption: 2.6 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
SINAD - Signal to Noise and Distortion Ratio: 92.9 dB
Factory Pack Quantity: 80
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Type: ADC
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS886x 16-Bit SAR Analog-to-Digital Converters

Texas Instruments ADS886x 16-Bit SAR Analog-to-Digital Converters are 16-bit, single-ended input, analog-to-digital converter (ADC). The device operates with a 2.5V to 5V external reference, offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit (available for ADS8860, ADS8861, ADS8862, ADS8863, ADS8864, ADS8865 only) makes synchronizing with the digital host easy. Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADS886x excellent for lower-speed applications.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,39 € 14,39 €
11,40 € 114,00 €
9,96 € 249,00 €
9,50 € 760,00 €
9,18 € 2.203,20 €
9,04 € 5.062,40 €
5.040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,69 €
Min:
1

Similar Product

Texas Instruments ADS8864IDGSR
Texas Instruments
Analog to Digital Converters - ADC 16B 400kSPS microPwr Mini SGL-Ended Inpu A 595-ADS8864IDGS